| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0132 |
| Series: | 19073 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730132 C-536-08 |
| SKU: | MOL19073-0132 |
19073-0132
Specifications
Detailed Description
Enhance your electrical connections with the AVIKRIMP Ring Terminal. Crafted for optimal performance, this C-536-08 series terminal guarantees secure and efficient crimping. Compliant with RoHS standards, it ensures eco-friendly usage. Perfect for a variety of applications, this terminal is a must-have for any professional or DIY enthusiast looking for reliable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19018-0015 | VibraKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 19115-0031 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |


