| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0222 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730222 C-836-08 |
| SKU: | MOL19073-0222 |
19073-0222
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal boasts a sturdy construction with a stud size 8 (M4) and a length of 26.59mm. Its tin contact plating ensures reliable conductivity, while the nylon (PA) insulation material guarantees durability. With UL and CSA agency certifications, you can trust in its quality and safety. The closed barrel design provides secure crimping, accommodating wire insulation diameters up to 5.72mm. RoHS compliant, this terminal is an eco-friendly choice for various applications. Upgrade your connector setup with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Yellow, Carton | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


