| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0238 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730238 C-840-38X |
| SKU: | MOL19073-0238 |
19073-0238
| Heilind Number: | MOL19073-0238 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0238 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Expanded Flare, Length 34.59mm
More >>Specifications
Detailed Description
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a 3/8" (M9) stud size with an expanded flare for secure connections. Its 34.59mm length, durable nylon (PA) insulation, and closed barrel ensure reliable performance. With tin plating on the contact mating area and wire, it guarantees efficient conductivity. This RoHS-compliant terminal is certified by UL (E32244) and CSA (LR18689), meeting high industry standards. Elevate your crimping tasks with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | Cut Strip - 2.36mm Diameter, Standard .093 Pin and Socket Double Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19067-0070 | E-960-10T RING NYLAKRP FE TAPE DBL SPACE | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19193-0200 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


