| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0004 |
| Series: | 19144 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440004 AA-235-08XT |
| SKU: | MOL19144-0004 |
19144-0004
| Heilind Number: | MOL19144-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19144-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Spade InsulKrimp Terminal, a reliable solution for a secure and efficient join. Taped for convenience, this AA-235-08XT model ensures easy handling during installation. With CSA and UL certifications, it meets stringent industry standards for safety and performance. In compliance with RoHS directives, it's also environmentally friendly. Perfect for various applications, this terminal guarantees a durable and precise connection every time. Upgrade your crimping arsenal with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Molex 19070-0023 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.92mm, Red, Carton | ![]() |
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Tape and Reel | ![]() |
| Molex 19144-0019 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19144-0020 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19144-0021 | SPADE INSULKRIMP TAPED (BB-224-08XT) | ![]() |
| Molex 19144-0027 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0083 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


