| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0003 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640003 SA-221-10 |
| SKU: | MOL19164-0003 |
19164-0003
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a secure stud size 10 (M5) fitting, this terminal ensures reliable conductivity. Its closed barrel design and NiAc insulation material provide durability and protection. With tin plating on both the contact and mating areas, it guarantees efficient signal transmission. Meeting RoHS compliance, it's also certified by UL and CSA agencies for quality assurance. Individually packaged, this terminal is a must-have for various electrical applications. Elevate your connectivity with our premium Perma-Seal Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


