| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0014 |
| Color: | Red |
| Series: | 19164 - Butt - Funnel Entry - Perma-Seal |
| Connector Type: | Butt - Funnel Entry, Perma-Seal |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.33 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640014 SAA-22-18T |
| SKU: | MOL19164-0014 |
19164-0014
Specifications
Detailed Description
Enhance wire connections with our Perma-Seal Butt Splice, designed for secure termination of 18-22 AWG wires. Featuring a Mylar Tape Carrier in a vibrant red hue, this connector ensures reliable performance in a variety of applications. With a funnel entry design and copper contact material plated with tin, it guarantees efficient conductivity and durability. Operating at voltages up to 600 V and temperatures ranging from -55 to 125 °C, it meets stringent industry standards for safety and reliability. This closed-barrel splice, with UL and CSA agency certifications, is compliant with RoHS regulations, making it an environmentally conscious choice. Perfect for use in a range of projects, from industrial to DIY, it comes packaged conveniently on a reel for ease of use. Upgrade your wire connections with this high-quality butt splice, a essential component for any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 19073-0059 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 31.12mm, Blue, Carton | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 22-18 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19164-0063 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0114 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Silver (Ag) | ![]() |
| Molex 42818-0212 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
| Molex 44516-0013 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, Polyester UL 94V-0, 36 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


