| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0030 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | NiAc |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640030 SB-227-10 |
| SKU: | MOL19164-0030 |
19164-0030
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Spade Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a closed barrel and a stud size 10 (M5), ensuring secure and reliable performance. Its tin plating and NiAc insulation material guarantee durability and efficient conductivity. With UL and CSA certifications, you can trust in its quality. RoHS compliant, it meets environmental standards. Perfect for various applications, this terminal is a vital component for your connectivity needs. Packaged in a convenient bag, it's easy to store and use. Elevate your wire termination processes with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


