| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19174-0011 |
| Series: | 19174 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191740011 B-519-10 |
| SKU: | MOL19174-0011 |
19174-0011
| Heilind Number: | MOL19174-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19174-0011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the Hook Avikrimp (B-519-10). This high-quality terminal features a durable construction that meets CSA and UL certification standards for safety and performance. With RoHS compliance, you can trust that it's environmentally friendly too. Perfect for a variety of applications, this hook terminal is a reliable choice for professionals and DIY enthusiasts alike. Elevate your crimping projects with ease and confidence using the Hook Avikrimp.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19056-0018 | RING VERSAKRIMP (A-321-10) SPM | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 19160-0040 | Twist Lock Splice for 14-22 AWG Wire, Blue | ![]() |
| Molex 19160-0042 | Twist Lock Splice for 10-22 AWG Wire, Yellow | ![]() |
| Molex 19160-0046 | Wing Lock Splice for 8-18 AWG Wire, Grey | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0190 | RING VERSAKRIMP (D-353-12) | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0296 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0040 | VersaKrimp Butt Splice for 6 AWG Wire | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||


