| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19179-0020 |
| Series: | 19179 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191790020 C-211-10XT |
| SKU: | MOL19179-0020 |
19179-0020
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Hook terminals, designed for secure and efficient wire termination. Featuring a convenient taped format for easy handling and installation, these terminals ensure a reliable bond in various applications. With CSA and UL certifications, along with RoHS compliance, you can trust in their quality and safety. Perfect for use in crimping tasks, these terminals are a vital component in your toolkit for maintaining optimal connectivity. Elevate your wiring projects with the durability and performance of our InsulKrimp Hook terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0012 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0253 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


