| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0073 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930073 BB-325-14T |
| SKU: | MOL19193-0073 |
19193-0073
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminals. Designed for 14-16 AWG wires, these connectors feature a closed, brazed barrel for secure crimping. With a 1/4" (M6) stud size, they ensure reliable conductivity. The tin plating on the contact and wire mating area guarantees optimal performance. Compliant with RoHS standards, these terminals are a quality choice for various applications. Upgrade your crimping process with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 22-28-8042 | KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 4 Circuits, 0.38 | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


