| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0081 |
| Series: | 19193 |
| Part Aliases: | 0191930081 BB-337-08T |
| SKU: | MOL19193-0081 |
19193-0081
Specifications
Detailed Description
Enhance your electrical connections with our Ring Versakrimp Taped terminal. This versatile component, part of our 19193 series, offers reliable performance and ease of installation. Certified for quality and compliance, it meets LR18689 and E32244 standards, ensuring peace of mind in your applications. With RoHS compliance, it's also environmentally friendly. The Ring Versakrimp is a vital component in our range of connectors, providing a secure and efficient solution for crimping tasks. Upgrade your setup with this essential component for optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19069-0208 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


