| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0134 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930134 C-340-14 |
| SKU: | MOL19193-0134 |
19193-0134
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This high-quality connector features a closed-brazed barrel and tin plating for optimal conductivity and durability. With a stud size of 1/4" (M6) and compatibility with 3.3 - 5 mm² wires, it ensures secure and stable installations. Certified by UL and CSA agencies, you can trust in its safety and performance. Its RoHS compliance further underscores its quality and environmental responsibility. Perfect for a range of applications, this terminal is a versatile and reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0048 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19036-0005 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0026 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19054-0099 | InsulKrimp Ring Tongue Terminal for Heavy Duty 16-14 AWG Wire | ![]() |
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0057 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0141 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 46999-0653 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, with Pre-bent Mounting Ears, Natural | ![]() |


