| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0263 |
| Series: | 19193 |
| Part Aliases: | 0191930263 F-366-14T |
| SKU: | MOL19193-0263 |
19193-0263
| Heilind Number: | MOL19193-0263 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0263 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping projects with the F-366-14T Ring Versakrimp Tape Double Space. This high-quality connector is designed for efficient and reliable performance, featuring a double space for secure connections. With its RoHS compliance, you can trust in its environmental responsibility. A versatile addition to your toolkit, this component is part of our 19193 series, ensuring compatibility and seamless integration. Perfect for a wide range of applications, from home projects to professional installations, this crimp terminal guarantees optimal functionality. Stay connected with confidence, thanks to its durable construction and dependable performance. Elevate your crimping experience with the F-366-14T Ring Versakrimp Tape Double Space.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19012-0033 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 12-10 AWG, Yellow Insulator, Loose, Carton | ![]() |
| Molex 19035-0012 | Avikrimp Snap Plug, for 16-14 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19193-0266 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0297 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0303 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0330 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0333 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19215-0013 | VibraKrimp Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 42816-0412 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black | ![]() |
| Molex 42818-0412 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


