| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0050 |
| Series: | 19203 - Krimptite - Temp-Terms |
| Connector Type: | Krimptite, Temp-Terms |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0192030050 B-S-137-08T |
| SKU: | MOL19203-0050 |
19203-0050
Specifications
Detailed Description
Enhance your wire connection efficiency with our Krimptite Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires and featuring a sturdy stud size 8 (M4), this terminal guarantees a secure fit. Its Mylar Tape Carrier ensures convenient handling. With a tin contact plating and UL certification, it meets high industry standards for performance and safety. The closed barrel design adds durability, and RoHS compliance reflects our commitment to environmental responsibility. Streamline your connectivity tasks with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0108 | Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19203-0094 | Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 502438-0100 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Loose | ![]() |
| Molex 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502439-0600 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


