| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0488 |
| Series: | 19203 |
| Part Aliases: | 0192030488 B-S-137-06 |
| SKU: | MOL19203-0488 |
19203-0488
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 16-14 steel ring #6 stud. Designed for secure and durable performance, this crimp ring terminal is a must-have for professionals and DIY enthusiasts alike. With its reliable construction and easy installation, it ensures a strong and lasting bond in various applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19203-0016 | Krimptite Temp-Term Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19203-0048 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19203-0084 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |


