| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0378 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Wire Size: | 1 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210378 BCL-138 |
| SKU: | MOL19221-0378 |
19221-0378
Specifications
Detailed Description
Easily secure and connect your 1 AWG cables with our Compression Style Ring Tongue Terminal. Designed for stud sizes of 3/8" (M9), this terminal offers a reliable and efficient crimp or compression termination method. Its unplated construction ensures durability, while the closed barrel type provides a secure fit. With CSA and UL certifications, you can trust in the quality and safety of this terminal. RoHS compliant and suitable for a variety of applications, it's an essential component for your electrical connections. Packaged conveniently in a bag, it's ready for use whenever you need it. Trust in the quality and performance of our Compression Style Ring Tongue Terminal for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0072 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0212 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 35156-0200 | 3.96mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


