| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19284-0034 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0192840034 E-406 |
| SKU: | MOL19284-0034 |
19284-0034
| Heilind Number: | MOL19284-0034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19284-0034 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve precise, reliable crimps with our Hand Crimp Tool from the 207129 series. Designed for seamless manual operation, this essential tool ensures seamless connectivity for a variety of applications. With its ergonomic design and durable construction, it provides optimal comfort and long-lasting performance. Perfect for professionals and DIY enthusiasts alike, it guarantees efficient and consistent results every time. Elevate your crimping experience with this essential tool in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0412 | Compression Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/16 (M8), Plated, Barrel Length 19.05mm | ![]() |
| Molex 64001-3900 | Hand Crimp Tool | ![]() |


