| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0009 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M5 |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240009 BB2,5-839-M5 |
| SKU: | MOL19324-0009 |
19324-0009
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 5 (M3). Featuring an Insulated Barrel made of high-quality Nylon (PA) and a durable Copper Alloy contact material with Tin plating, this connector ensures reliable conductivity. The closed, brazed barrel type offers secure attachment, meeting RoHS compliance standards for environmental responsibility. Perfect for a range of applications, this Avikrimp Terminal guarantees efficient performance in your projects. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0042 | Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au) | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


