| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0014 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M8 |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2.5 - 6 mm² |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240014 C6-830-M6 |
| SKU: | MOL19324-0014 |
19324-0014
Specifications
Detailed Description
Enhance your electrical connections with precision using our Avikrimp Metric Ring Terminal designed for a stud size of 1/4 (M6). Crafted with a copper alloy contact material and featuring tin plating, this terminal ensures reliable conductivity. The insulated nylon barrel with a closed-brazed design guarantees safety and durability. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers versatility in various applications. Compliant with RoHS standards and UL certified, you can trust in its quality and environmental responsibility. Elevate your crimping process with this essential component for connectors, spades, forks, and hooks. Presented in a convenient packaging, it's ready to streamline your workflow effortlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105325-2003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19324-0008 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Blue Insulated Barrel, Carton | ![]() |
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Yellow Insulated Barrel, Carton | ![]() |
| Molex 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-2000 | Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 45750-3212 | Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Bag | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


