| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0020 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190020 |
| SKU: | MOL19419-0020 |
19419-0020
| Heilind Number: | MOL19419-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19419-0020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect 16 circuits of 18-22 AWG wire with our MX150L Plug. Designed for power applications, this plug features a 5.84mm pitch and is polarized for secure mating. With a durable construction and operating temperature range of -40 to 125°C, it ensures reliable performance in various environments. UL and CSA certified, it meets stringent safety standards, while RoHS compliance underscores its environmental responsibility. The perfect choice for wire-to-wire connections, each plug comes in a convenient bag for easy storage and handling. Upgrade your connectivity solutions with the MX150L Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19073-0237 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0054 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 18-22 AWG Wire, Length 25.40mm | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 34791-0020 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option A, Black | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


