| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19428-0002 |
| Series: | 19428 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194280002 |
| SKU: | MOL19428-0002 |
19428-0002
| Heilind Number: | MOL19428-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19428-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 16 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MX150L series pin header. Featuring 16 contacts arranged in two rows, it offers a high-amperage rating of 18A and can handle voltages up to 600V. With through-hole termination and a straight body orientation, installation is a breeze. The 5.84mm pitch and 3.3mm tail length ensure secure PCB attachment. Meeting UL agency standards and RoHS compliant, it guarantees quality and environmental responsibility. Ideal for wire-to-board applications, each contact is tin-plated for reliable conductivity. Designed for durability, it allows for 25 mating cycles and PCB locators for precise placement. Fully shrouded and polarized for easy mating, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19428-0006 | 5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 4 Circuits | ![]() |


