| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0026 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0194290026 |
| SKU: | MOL19429-0026 |
19429-0026
| Heilind Number: | MOL19429-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0026 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, without Gasket, Black
More >>Specifications
Detailed Description
Easily assemble power connections with our MX150L 2 Circuit Panel Mount Plug. Designed for 14-22 AWG wire compatibility, this black plug features a through-hole flange assembly for secure installation. With an amperage rating of 18 A and operating temperature range of -40 to 125 °C, it ensures reliable performance in various environments. The polarized design and locking feature provide added safety, while RoHS compliance guarantees environmental responsibility. Ideal for power circuit applications, this connector is a durable and efficient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0007 | MX150L 2 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19435-0811 | MX150L 8 Circuit Rear Mounted Flange Plugs for 14-16 AWG Wire, with Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


