| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0033 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag, Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290033 |
| SKU: | MOL19429-0033 |
19429-0033
| Heilind Number: | MOL19429-0033 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0033 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount FlangeAssembly, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power circuit connections with the MX150L 2 Circuit Panel Mount Plug. Designed for 14-22 AWG wire compatibility, this plug features a rear mount flange assembly for secure installation. The black color adds a sleek touch, while the included gasket ensures reliable performance. With an amperage rating of 18 A, it's ideal for various power applications. The polarized design and locking feature guarantee a proper and secure connection. RoHS compliant and capable of operating in temperatures ranging from -40 to 125 °C, this plug prioritizes safety and durability. Perfect for panel mounting, it's a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19213-0012 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 18-22 AWG Wire, Length 25.40mm | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 43020-1401 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50125-8000 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Reel | ![]() |
| Molex 70107-0037 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


