| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19600-1300 |
| Color: | Yellow |
| Series: | 19600 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.89 x 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0196001300 P-5242 |
| SKU: | MOL19600-1300 |
19600-1300
Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Fully Insulated Female Quick Disconnect terminals, designed for efficiency and reliability. Featuring a vibrant yellow color, these connectors are not only visually distinctive but also easy to identify in your workspace. Crafted with high-quality brass and tin plating, they ensure optimal conductivity and durability, making them suitable for various applications. The nylon insulation offers enhanced safety, with a flammability standard that meets rigorous requirements. Operating seamlessly in a temperature range from -65 to 105°C, these connectors are perfect for both indoor and outdoor use. Compatible with wire sizes ranging from 22 to 16 AWG, they provide versatility in your projects. Whether you're a professional electrician or a DIY enthusiast, these Avikrimp terminals are essential for achieving secure and efficient connections. Upgrade your toolkit today and experience the difference in your wiring tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0072 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 15-06-0060 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 6 Circuits | ![]() |
| Molex 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Metal Strip | ![]() |
| Molex 19016-0082 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19070-0011 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19324-0008 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Blue Insulated Barrel, Carton | ![]() |
| Molex 19606-0002 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.26-3.30mm²), Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 31067-1070 | 2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment, Black | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 45750-3211 | Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


