| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-5500 |
| Series: | 207129 - Micro-Fit TPA - Micro-Fit+ |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Micro-Fit+, Micro-Fit TPA |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002185500 |
| SKU: | MOL200218-5500 |
200218-5500
| Heilind Number: | MOL200218-5500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-5500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals, 20 AWG, UL1007 and UL1061 Wires
More >>Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool, designed for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals. Perfect for 20 AWG wires with UL1007 and UL1061 ratings, this tool ensures precise crimps every time. Its manual operation guarantees control and accuracy, making it an essential component for any professional or DIY project. Upgrade your crimping process with ease and confidence with the Micro-Fit+ and Micro-Fit TPA Hand Crimp Tool.

