| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-6500 |
| Series: | 207129 - Nano-Fit |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Nano-Fit |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002186500 |
| SKU: | MOL200218-6500 |
200218-6500
| Heilind Number: | MOL200218-6500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-6500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly crimp delicate Nano-Fit plug terminals with precision using this specialized Hand Crimp Tool. Designed for 24-26 AWG wiring, this tool ensures secure connections every time. Its ergonomic design allows for comfortable use, making it a must-have for professionals and DIY enthusiasts alike. Upgrade your crimping capabilities with this essential tool, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-6400 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 20-22 AWG | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire | ![]() |
| Molex 63823-5100 | Hand Crimp Tool for 2.00mm Pitch Wire-to-Board Crimp Terminal | ![]() |


