| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1107 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071207 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771107 |
| SKU: | MOL200277-1107 |
200277-1107
Specifications
Detailed Description
Enhance your power connectivity with our Nano-Fit Plug Housing, designed for seamless integration in electronic assemblies. This single-row housing features 7 circuits, ensuring reliable performance in a compact form factor. Crafted from durable black nylon, it offers robust protection while being glow-wire capable for added safety. With a 2.50mm pitch and TPA capability, it guarantees secure mating with corresponding components. Operating efficiently in temperatures ranging from -40 to 105°C, this housing is ideal for a wide range of applications. Its keying and polarization features further enhance ease of use, while RoHS compliance underscores our commitment to environmentally friendly practices. Perfect for wire-to-wire connections, the Nano-Fit Plug Housing is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200277-1108 | Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 201447-1200 | Nano-Fit Crimp Terminal, Male, 0.38µm Gold (Au) Plating, 26-24 AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() | |
| Molex 201447-2800 | ![]() |


