| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200453-0002 |
| Color: | Black |
| Series: | 200453 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2004530002 |
| SKU: | MOL200453-0002 |
200453-0002
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and single-row design, this housing is crafted from UL 94V-0 rated, low-halogen black nylon for durability and safety. With two circuits, it offers reliable performance in a range of applications, operating seamlessly in temperatures from -40 to 105°C. Perfect for wire-to-wire and wire-to-board connections, this housing is polarized for easy mating and features a locking mechanism for secure attachment. RoHS compliant and UL agency certified, it meets stringent quality standards, making it a trusted choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516665 - Change to Product. clearance optimized for WTB application | Download | |||


