| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200528-0050 |
| Color: | Beige |
| Series: | 200528 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | 1 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 2005280050 |
| SKU: | MOL200528-0050 |
200528-0050
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC connector in Beige. Designed for seamless integration, this right-angle connector features five gold-plated contacts, ensuring reliable power and data transmission. With a durable Liquid Crystal Polymer housing and a wide operating temperature range from -40°C to 105°C, it guarantees performance in diverse environments. Its flip actuator type and PCB retention capability make it easy to install and secure. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with the Easy-On FFC/FPC connector.

