| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200890-0102 |
| Color: | Natural |
| Series: | 200890 - EdgeLock |
| Amperage: | 3 A |
| Connector Type: | EdgeLock |
| Number of Contacts: | 2 |
| Termination Method: | Straddle Mount-Edge Card |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right-Angle |
| Keying: | No |
| Component Type: | Edgecard to Wire |
| Angle: | 90° |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Power and Signal Configuration: | 2 s - 0 p |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL200890-0102 |
200890-0102
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our EdgeLock Connector, designed for seamless integration onto edge cards. This right-angle component features two contacts for efficient power and signal transfer, with a 2mm pitch and 90° angle for optimal positioning. Constructed from durable nylon, it ensures reliable performance in diverse operating environments, with a wide temperature range from -40 to 105°C. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Ideal for PCB assemblies, this connector is a key component in enabling smooth data transmission and power delivery. Elevate your connectivity solutions with this essential part.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15136-0405 | MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 4 Circuits, White | ![]() |
| Molex 172704-0157 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 30.0A, 12-10 AWG | ![]() |
| Molex 200449-0001 | 2.00mm Pitch EdgeLock Crimp Terminal, Phosphor Bronze, Tin (Sn) Plating,Reel | ![]() |
| Molex 502351-0401 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Black | ![]() |


