| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200989-0024 |
| Color: | Black |
| Series: | 200989 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2009890024 |
| SKU: | MOL200989-0024 |
200989-0024
| Heilind Number: | MOL200989-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200989-0024 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Slim-Grid Header, featuring 24 circuits for efficient data transmission. Designed for surface mount applications, this vertical header ensures a secure fit on your board. With a 1.27mm pitch and 24 gold-plated contacts, it guarantees reliable performance even in demanding environments. The straight orientation and shrouded design offer ease of installation and protection against interference. RoHS compliant and UL certified, it meets international standards for quality and safety. Elevate your connectivity with this sleek and versatile component.

