| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-4040 |
| Color: | Gray |
| Series: | 201196 - Spot-On |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Part Aliases: | 2011964040 |
| SKU: | MOL201196-4040 |
201196-4040
| Heilind Number: | MOL201196-4040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201196-4040 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 4 Circuits, Gray
More >>Specifications
Detailed Description
Ensure secure and reliable wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for 2.00mm pitch connectors, this gray retainer features 4 circuits and is essential for maintaining proper contact alignment. Crafted from durable polyester, it guarantees long-lasting performance even in demanding environments, with an operating temperature range of -40 to 105°C. Conveniently packaged in a bag, this component is RoHS compliant, making it an environmentally friendly choice. Perfect for use in RJ connector backshells and other modular setups, it offers peace of mind by preventing accidental disconnections. Trust in the quality and precision of this TPA retainer for all your connectivity needs.

