| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201444-1210 |
| Color: | Black |
| Series: | 201444 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053081210 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2014441210 |
| SKU: | MOL201444-1210 |
201444-1210
Specifications
Detailed Description
Elevate your power connections with our Nano-Fit Plug Housing. Designed for optimal performance, this housing features TPA capability and a durable nylon construction in sleek black. With a 2.50mm pitch and 10 circuits in a dual row configuration, it ensures efficient power transmission. Panel mountable and glow-wire capable, it meets stringent safety standards for a wide operating temperature range. Its keying and polarization features guarantee secure mating with compatible Nano-Fit Receptacle Housings. Trust in the reliability and compliance of this essential connector for your wire-to-wire applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() |


