| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201444-2204 |
| Color: | Natural |
| Series: | 201444 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2014442204 |
| SKU: | MOL201444-2204 |
201444-2204
Specifications
Detailed Description
Elevate your power connections with our Nano-Fit Plug Housing. Designed for TPA capability and featuring a 2.50mm pitch, this dual-row connector offers reliable performance with four circuits. Its natural color and panel mount design make it versatile for various applications. Constructed with glow-wire capability and operating efficiently in temperatures ranging from -40 to 105°C, this housing ensures durability and safety. The nylon material, along with keying and polarization features, guarantees secure and accurate assembly. Compliant with RoHS standards, our Nano-Fit Plug Housing is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() |


