| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201444-2210 |
| Color: | Natural |
| Series: | 201444 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2014442210 |
| SKU: | MOL201444-2210 |
201444-2210
Specifications
Detailed Description
Elevate your power connections with our Nano-Fit Plug Housing. Designed for precision and reliability, this housing features TPA capability and a 2.50mm pitch, ensuring secure dual-row connections for 10 circuits. Crafted from durable nylon in a natural hue, it seamlessly integrates into any setup with panel mount functionality. Glow-wire capable and operating efficiently in a wide temperature range, from -40 to 105°C, this housing is engineered for high-performance applications. With keying, polarization, and lock-to-mating-part features, it guarantees a perfect fit every time. Trust in the Nano-Fit for seamless power transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() |


