| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201495-2100 |
| Color: | Black |
| Series: | 201495 - TPA - Term Pos Assurance |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 201495-2100 2014952100 |
| SKU: | MOL201495-2100 |
201495-2100
| Heilind Number: | MOL201495-2100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201495-2100 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Terminal Position Assurance (TPA) Retainer for 2.00mm Pitch Wire-to-Wire Connector, 10 Circuits, Low-Halogen, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2024 | 513981 - obsolete. LTB 11/28/23 LTS 2/28/24 | Download | |||

