| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201648-0040 |
| Color: | Natural |
| Series: | 201648 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016480040 |
| SKU: | MOL201648-0040 |
201648-0040
| Heilind Number: | MOL201648-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201648-0040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our SPOT-ON 1.5 W/B SGL PLG ASSY AT 4P ETP connector, designed for optimal performance. Crafted with durable materials and featuring a matte tin plating, this connector ensures reliable conductivity in any application. With a compact 1.5mm pitch and vertical orientation, it's perfect for space-saving PCB layouts. The four brass contacts, rated for 2A and 100V AC/DC, guarantee efficient power transmission. RoHS compliant and operable in a wide temperature range, from -40 to 105°C, it's a versatile and environmentally friendly choice. Ideal for wire-to-board setups, this connector is a must-have component for your assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2020 | 507463 - Production transfer/rearrangement . stamping component mfg: molex vietnam plant platting component mfg: molex vietnam subcontractor. final assembly finished good mfg: molex vietnam plant. | Download | |||
| 05/17/2019 | 506613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

