| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 202988-3142 |
| Series: | 202988 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.42 - 2.1 mm |
| Part Aliases: | 2029883142 |
| SKU: | MOL202988-3142 |
202988-3142
| Heilind Number: | MOL202988-3142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 202988-3142 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Loose
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable Copper Alloy with a post-plated Gold finish, this terminal ensures reliable conductivity for 18-20 AWG wires. Its versatile design accommodates insulation diameters ranging from 1.42 to 2.10mm, making it suitable for various applications. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Whether for industrial or personal use, trust in the Mini-Fit TPA2 for efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0104 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |
| Molex 39-03-9062 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black | ![]() |


