| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206462-0400 |
| Color: | Natural |
| Series: | 206462 - Micro-Fit+ |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Lock to Mating Part: | Yes |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2064620400 |
| SKU: | MOL206462-0400 |
206462-0400
Specifications
Detailed Description
Ensure secure and reliable connections with our Micro-Fit+ Terminal Position Assurance (TPA) Retainer. Designed for peace of mind, this retainer features a 3.00mm pitch and accommodates 4 circuits, guaranteeing proper alignment and protection. Constructed from UL 94V-0 rated nylon, it offers enhanced safety and durability, with glow-wire capability for added versatility. The natural color blends seamlessly with any setup, while its easy-to-use design ensures hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this retainer is a must-have for maintaining optimal connectivity in various applications. Trust in the Micro-Fit+ for efficient and secure terminal positioning.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19018-0003 | VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 215759-1004 | Micro-Fit+ Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


