| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206523-2201 |
| Part Aliases: | 2065232201 |
| SKU: | MOL206523-2201 |
206523-2201
| Heilind Number: | MOL206523-2201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206523-2201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, UL94-HB, with CPA, 20 Circuits, Polarization Option A, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0117 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 172253-6111 | Ultra-Fit Tangless Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 22-20 AWG | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 206523-2202 | Mini50 Unsealed Receptacle, Dual Row, UL94-HB, with CPA, 20 Circuits, Polarization Option B, Gray | ![]() |
| Molex 34791-5180 | Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 8 Circuits, Polarization Option A, Black | ![]() |
| Molex 39500-0008 | 3.50mm Pitch Eurostyle Horizontal Plug, 8 Circuits | ![]() |
| Molex 560123-0700 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 7 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0700 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 7 Circuits, Gray | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64322-1219 | 0.635mm CMC CP Female Terminal, Tin Plated with Selective 1.27µm Gold in Contact Area, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||


