| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-1001 |
| Color: | Black |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Connector Type: | Micro-Fit+ |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2068321001 |
| SKU: | MOL206832-1001 |
206832-1001
Specifications
Detailed Description
Elevate your connectivity with the Micro-Fit Plus Vertical Header Assembly. This essential component, featuring a sleek black design, is part of the innovative Micro-Fit+ series, known for its high performance. With 10 contacts arranged in 2 rows, it offers reliable power delivery with an amperage of 12.5A and a voltage rating of 600V AC/DC. Constructed with durable materials like Liquid Crystal Polymer and High Copper Alloy, it ensures longevity even in harsh conditions, operating seamlessly in temperatures ranging from -40 to 105°C. Its through-hole termination method guarantees secure attachment to your PCB, while its tin contact plating and glow wire capability enhance conductivity and safety. The vertical orientation, polarized to both the PCB and mating part, ensures proper alignment, and its shrouded design adds an extra layer of protection. Ideal for wire-to-board connections, this assembly is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade to the Micro-Fit Plus for a seamless and efficient connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-5090 | 6.35mm Pitch MLX Power Connector Header, Vertical, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, White | ![]() |
| Molex 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


