| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207782-0004 |
| Color: | Black |
| Series: | 207782 - Squba |
| Connector Type: | Squba |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.6 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.6 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2077820004 |
| SKU: | MOL207782-0004 |
207782-0004
Specifications
Detailed Description
Introducing the Squba 3.6 Sealed Receptacle Assembly, a cutting-edge solution for your connectivity needs. With a pitch of 3.60mm and featuring 4 circuits in a single row configuration, this assembly is designed for seamless signal and power transmission. Crafted from durable black nylon, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Boasting UL certification and RoHS compliance, you can trust in its quality and safety. Its polarized design and locking feature guarantee secure mating, while the wire-to-wire connector system simplifies installation. Perfect for use in industrial applications, the Squba 3.6 is a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2023 | 514599 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Function, there is slight change in form or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||


