| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212528-0400 |
| Series: | 212528 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 3 mm |
| Orientation: | Right Angle |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Part Aliases: | 2125280400 |
| SKU: | MOL212528-0400 |
212528-0400
Specifications
Detailed Description
Enhance your PCB connectivity with the Micro-Fit+ Right-Angle Header. This high-performance component features a 3.00mm pitch, dual-row design, and 4 circuits for efficient power transmission. With matte tin (Sn) plating and UL 94V-0 certification, it ensures reliable and safe operation. Glow-wire capable and suitable for a wide operating temperature range (-40 to 105 °C), it offers versatility for various applications. The right-angle orientation and through-hole termination method make installation easy and space-saving. Perfect for demanding environments, this header guarantees a secure and durable connection. Upgrade your PCB with the Micro-Fit+ for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 30-26 AWG | ![]() |
| Molex 206460-0031 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 18 AWG | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0200 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 2 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0600 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 6 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0800 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 8 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


