Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 213353-0100 |
Part Aliases: | 2133530100 |
SKU: | MOL213353-0100 |
Series: | 213353 |
Function: | Signal |
Product Name: | LTE/GPS Combo Flexible Antenna |
Net Weight: | 1.530/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -5 dB |