| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 219637-2208 |
| Part Aliases: | 2196372208 |
| SKU: | MOL219637-2208 |
219637-2208
| Heilind Number: | MOL219637-2208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 219637-2208 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit BMI Right-Angle Header, Through Hole, 2.5mm Pitch, Dual Row, 8 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tray
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 219268-2208 | ![]() |


