| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 219637-2310 |
| Part Aliases: | 2196372310 |
| SKU: | MOL219637-2310 |
219637-2310
| Heilind Number: | MOL219637-2310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 219637-2310 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit BMI Right-Angle Header, Through Hole, 2.5mm Pitch, Dual Row, 10 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tray
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 219268-2210 | ![]() |


