22-01-1052

Heilind Number:MOL22-01-1052
Manufacturer:Molex
Manufacturer Number:22-01-1052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-1052
Color:Natural
Pitch:2.5 mm
Gender:Receptacle
Series:5051
Material:Nylon
Stackable:No
Product Name:KK
Connector Type:KK
Number of Rows:1
Connector System:Wire to Board
Housing Material:Nylon
Glow Wire Capable:No
Number of Contacts:5
Circuit Application:Signal
Operating Temperature Range:-40 - 105 °C
Part Aliases:0022011052 5051-05
Material Flammability Standard:94V-0
SKU:MOL22-01-1052

Detailed Description

Enhance your signal connections with this high-quality Nylon Receptacle, designed for optimal performance in wire-to-board applications. Featuring five contacts in a single row, each with a pitch of 2.5mm, this connector ensures secure and efficient transmission. With a durable housing meeting flammability standards and a wide operating temperature range of -40 to 105°C, it guarantees reliability in various environments. RoHS compliant and crafted for ease of use, the KK series Receptacle is a must-have component for your electronic projects.