| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 245132-0220 |
| Part Aliases: | 2451320220 |
| SKU: | MOL245132-0220 |
245132-0220
| Heilind Number: | MOL245132-0220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 245132-0220 |
| ECAD Model: |
Description:
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 2 Circuits, Black
More >>Specifications
Detailed Description
Enhance your power connections with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf (OTS) Cable Assembly. Featuring a dual-row design with a 2.0m length and 2 circuits, this black assembly is both functional and sleek. The female Micro-Fit 3.0 OTS connector ensures secure and efficient crimp or compression termination. With a voltage rating of 300 V AC and an amperage of 5.5 A, it guarantees reliable performance. The UL 2464 wire type and 20 AWG wire size, along with tin-plated phosphor bronze contacts, offer durability and conductivity. Perfect for power circuit applications, this assembly is RoHS compliant and comes in a convenient bag packaging. Upgrade your connectivity with the Micro-Fit 3.0 Cable Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

