| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1093 |
| Series: | 41681 |
| Amperage: | 7 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Part Aliases: | 0026481093 41681A09A197 |
| SKU: | MOL26-48-1093 |
26-48-1093
Specifications
Detailed Description
Introducing our KK 396 PCB Breakaway Header, a versatile solution for your connectivity needs. With a vertical, polarizing wall design and 9 circuits, this header offers secure and efficient PCB connections. Featuring tin (Sn) plating for enhanced conductivity, it is suitable for a wide range of applications. With an amperage rating of 7A and brass contact material, it ensures reliable performance. The straight body orientation and 3.96mm pitch make installation easy, while ROHS compliance guarantees environmental responsibility. Ideal for use in various electronic devices, this header is a valuable addition to our PCB connectors lineup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 87758-1016 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 10 Circuits, 0.38 | ![]() |


