26-48-2155

Heilind Number:MOL26-48-2155
Manufacturer:Molex
Manufacturer Number:26-48-2155
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy FrLk Bkwy 15 ckt 20 Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-2155
Series:41671 - KK 396
Connector Type:KK 396
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0026482155 A-41671-C15A241
SKU:MOL26-48-2155

Detailed Description

Enhance your PCB connections with the KK 156 Header Assembly. Featuring a durable latch for secure fastening, this assembly includes 15 circuits with 20 gold-plated pins for optimal conductivity. With a maximum solder process temperature of 235°C and lead-free process capability, it meets stringent industry standards for reliability. Perfect for applications requiring high-performance PCB connectors, this assembly is RoHS compliant and guarantees quality and durability. Upgrade your electronic systems with this essential component.